Part Details for 2GER50-78-XLS2 by Carling Technologies
Overview of 2GER50-78-XLS2 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GER50-78-XLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001378396
|
Sager | Toggle Switches G-Series Toggle Switch | 0 |
|
Buy Now |
Part Details for 2GER50-78-XLS2
2GER50-78-XLS2 CAD Models
2GER50-78-XLS2 Part Data Attributes
|
2GER50-78-XLS2
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GER50-78-XLS2
Carling Technologies
Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact Function | ON-ON-ON | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Switch Action | MAINTAINED | |
Switch Function | SP3T | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for 2GER50-78-XLS2
This table gives cross-reference parts and alternative options found for 2GER50-78-XLS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GER50-78-XLS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2GER61-NBL3 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER61-NBL3 |
2GER50-73 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER50-73 |
2GER56-NBL3 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER56-NBL3 |
2GER51-NBL3 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER51-NBL3 |
2GER51-73 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER51-73 |
2GER55-73 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER55-73 |
2GER51-73-XSP1 | Toggle Switch, SP3T, On-on-on, Maintained, Toggle Actuator | Carling Technologies | 2GER50-78-XLS2 vs 2GER51-73-XSP1 |