-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GA51-NBL8-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1892 | Buy Now |
DISTI #
691-2GA51NBL8
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH RoHS: Compliant | 57 |
|
$6.3700 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
170 In Stock |
|
$3.4900 / $8.9400 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
170 In Stock |
|
$3.4900 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2GA51-NBL8
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GA51-NBL8
Carling Technologies
Toggle Switch, SPST, Latched, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |