2G301 by:

2G301

Part Details for 2G301 by Texas Instruments

Overview of 2G301 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Part Details for 2G301

2G301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2G301 Part Data Attributes:

2G301 Texas Instruments
Buy Now
Compare Parts:
2G301 Texas Instruments 2G301
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 100 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.075 W
Transition Frequency-Nom (fT) 7.2 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2G301 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2G301 by Texas Instruments

  • Please alert me when 2G301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2G301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2G301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2G301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2G301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2G301 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: