Part Details for 2FAD1-63-XFF1 by Carling Technologies
Overview of 2FAD1-63-XFF1 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2FAD1-63-XFF1
2FAD1-63-XFF1 CAD Models
2FAD1-63-XFF1 Part Data Attributes:
|
2FAD1-63-XFF1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2FAD1-63-XFF1
Carling Technologies
Toggle Switch, SPST, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for 2FAD1-63-XFF1
This table gives cross-reference parts and alternative options found for 2FAD1-63-XFF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FAD1-63-XFF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FAD1-63 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAD1-63 |
2FAD1-63-XGR1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAD1-63-XGR1 |
2FAA01-A7 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAA01-A7 |
2FA51-62 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FA51-62 |
2FA63-A2/TABS | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FA63-A2/TABS |
2FAA01-52 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAA01-52 |
2FAA00-68 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAA00-68 |
2FAA01-52XVN4 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FAA01-52XVN4 |
6FA51-63-XLW1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 6FA51-63-XLW1 |
2FA64-22 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FAD1-63-XFF1 vs 2FA64-22 |