Part Details for 2FAA01-73 (FFF-26368000 | |) by Carling Technologies
Results Overview of 2FAA01-73 (FFF-26368000 | |) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2FAA01-73 (FFF-26368000 | |) Information
2FAA01-73 (FFF-26368000 | |) by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2FAA01-73 (FFF-26368000 | |)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131738
|
RS | Toggle Switch, SPST, Bat Lever Actuator, Non-Illum, 20A, 125VAC, QC, F Series | Carling Technologies... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 13343 |
|
$2.2600 | Buy Now |