There are no models available for this part yet.
Overview of 2FA63-67/TABS-XLE1 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A22182001 | Amphenol Communications Solutions | ENHCD EMI TABS | |
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS |
Price & Stock for 2FA63-67/TABS-XLE1 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000308436
|
Sager | Toggle Switches F-Series Toggle Switch | 0 |
|
Buy Now |
CAD Models for 2FA63-67/TABS-XLE1 by Carling Technologies
Part Data Attributes for 2FA63-67/TABS-XLE1 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Finish
|
NICKEL
|
Actuator Type
|
TOGGLE BAT
|
Body Breadth
|
16.1036 mm
|
Body Height
|
17.018 mm
|
Body Length or Diameter
|
28.8036 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-17 °C
|
Switch Function
|
SPST
|
Switch Type
|
TOGGLE SWITCH
|
Alternate Parts for 2FA63-67/TABS-XLE1
This table gives cross-reference parts and alternative options found for 2FA63-67/TABS-XLE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA63-67/TABS-XLE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FA01-93XRA1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA01-93XRA1 |
2FAA01-A7 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FAA01-A7 |
2FA61-67 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA61-67 |
2FAA04-A7 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FAA04-A7 |
2FA64-63 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA64-63 |
2FA51-62 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA51-62 |
2FA61-57 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA61-57 |
2FA63-68/TABS | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA63-68/TABS |
2FA63-A2/TABS | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FA63-A2/TABS |
2FAD1-68-XTS1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA63-67/TABS-XLE1 vs 2FAD1-68-XTS1 |