There are no models available for this part yet.
Overview of 2FA54-73XG by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-273XGBC | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-273XGL | Coilcraft Inc | RF inductor, ferrite core, 2% tol, SMT, RoHS |
Price & Stock for 2FA54-73XG by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
2FA54-73XG
|
Relay Specialties | Toggle Switch, Single Pole10A 250VAC 15A 125VAC 3/4HPOn -None-Off, Bat Style Min Qty: 1 | 0 |
|
RFQ |