There are no models available for this part yet.
Overview of 2FA53-78/TABS/HDW ASSM by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A22182001 | Amphenol Communications Solutions | ENHCD EMI TABS | |
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS |
Price & Stock for 2FA53-78/TABS/HDW ASSM by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-2FA53-78/TABS/HDWASSM-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 13 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6631 | Buy Now |
CAD Models for 2FA53-78/TABS/HDW ASSM by Carling Technologies
Part Data Attributes for 2FA53-78/TABS/HDW ASSM by Carling Technologies
2FA53-78/TABS/HDW ASSM
Carling Technologies
|
|
---|---|
Samacsys Manufacturer
|
Carling Technologies
|
Want to compare parts?
-
2FA53-78/TABS/HDW ASSMCarling TechnologiesVS
-