-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2FA1-NASP-C01E1 by Amphenol RF is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding A ,Vertical,Through hole | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4972
|
Newark | Fakra Gen 2 Straight Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm Ip67 A Key Code |Amphenol... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
115-2FA1-NASP-C01E1-ND
|
DigiKey | FAKRA SEALED, STRAIGHT SINGLE PL Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2750 | Buy Now |
DISTI #
AMR2FA1-NASP-C01E1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6563 / $3.3651 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5380 Factory Stock |
|
$2.9000 / $4.2100 | Buy Now |
DISTI #
2FA1-NASP-C01E1
|
TME | Connector: FAKRA, plug, male, for cable, crimped, -40÷85°C, IP67 Min Qty: 250 | 0 |
|
$2.7600 | RFQ |
DISTI #
AMR2FA1-NASP-C01E1
|
Interstate Connecting Components | 0 |
|
$2.6563 / $3.3651 | Buy Now | |
|
Powell Electronics | FAKRA Straight Plug 50 Ohm A Key Code Min Qty: 250 | 3551 |
|
$2.1500 / $2.6800 | Buy Now |
DISTI #
2FA1-NASP-C01E1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5380 Factory Stock |
|
$2.9000 / $4.2100 | Buy Now |
DISTI #
57020.1
|
TestEquity LLC | Amphenol RF 2FA1-NASP-C01E1 RF FAKRA Connector, Straight, Crimp, Plug, 50 Ohm, Black | 0 |
|
$4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy