Part Details for 2F8722DS by RFHIC
Overview of 2F8722DS by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2F8722DS
2F8722DS CAD Models
2F8722DS Part Data Attributes
|
2F8722DS
RFHIC
Buy Now
Datasheet
|
Compare Parts:
2F8722DS
RFHIC
RF/Microwave Amplifier, 1 Func, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 420 mA | |
Technology | GAAS |