Part Details for 2EZ5.6D5E3/TR8 by Microchip Technology Inc
Overview of 2EZ5.6D5E3/TR8 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 2EZ5.6D5E3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EZ5.6D5E3/TR8
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ5.6D5E3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for 2EZ5.6D5E3/TR8
2EZ5.6D5E3/TR8 CAD Models
2EZ5.6D5E3/TR8 Part Data Attributes
|
2EZ5.6D5E3/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2EZ5.6D5E3/TR8
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 80.5 mA |
Alternate Parts for 2EZ5.6D5E3/TR8
This table gives cross-reference parts and alternative options found for 2EZ5.6D5E3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ5.6D5E3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ5.6D5 | Zener Diode, 5.6V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5 |
2EZ5.6D5-A | Zener Diode, | Micro Commercial Components | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5-A |
2EZ5.6D5/TR | Zener Diode, 5.6V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5/TR |
2EZ5.6D5-TP | Zener Diode, 5.6V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5-TP |
2EZ5.6D5 | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5 |
2EZ5.6D5E3 | Zener Diode, 5.6V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5E3 |
2EZ5.6D5 | Zener Diode, 5.6V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5 |
2EZ5.6D5/TR8 | Zener Diode, 6.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5/TR8 |
2EZ5.6D5-T3-LF | Zener Diode, 5.6V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5-T3-LF |
2EZ5.6D5 | Zener Diode, 5.6V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ5.6D5E3/TR8 vs 2EZ5.6D5 |