2EZ160D5
Description: Zener Diode, 160V V(Z), 5%, 2W,

Overview of 2EZ160D5 by SynSemi Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 2EZ160D5 by SynSemi Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2EZ160D5 by SynSemi Inc

2EZ160D5
SynSemi Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
650 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Reference Voltage-Nom
160 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
3.1 mA
Want to compare parts?
  1. 2EZ160D5
    SynSemi Inc
    Zener Diode, 160V V(Z), 5%, 2W,
    VS

Alternate Parts for 2EZ160D5

This table gives cross-reference parts and alternative options found for 2EZ160D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ160D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2EZ160D5E3/TR8 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs 2EZ160D5E3/TR8
MV2EZ160D5E3 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MV2EZ160D5E3
MX2EZ160D5 Zener Diode, 160V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MX2EZ160D5
2EZ160D5 Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5
MX2EZ160D5E3TR Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MX2EZ160D5E3TR
2EZ160D5-BP Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 2EZ160D5 vs 2EZ160D5-BP
2EZ160D5 Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 2EZ160D5 vs 2EZ160D5
2EZ160D5-LF Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5-LF
2EZ160D5-T3-LF Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5-T3-LF
MQ2EZ160D5E3 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MQ2EZ160D5E3
Part Number Description Manufacturer Compare
MV2EZ160D5E3TR Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MV2EZ160D5E3TR
MX2EZ160D5E3TR Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MX2EZ160D5E3TR
2EZ160D5 Zener Diode, 160V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs 2EZ160D5
MQ2EZ160D5E3 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs MQ2EZ160D5E3
2EZ160D5-LF Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5-LF
2EZ160D5-T3-LF Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5-T3-LF
2EZ160D5-TB-LF Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5-TB-LF
2EZ160D5 Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ160D5 vs 2EZ160D5
2EZ160D5E3/TR8 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ160D5 vs 2EZ160D5E3/TR8
2EZ160D5 Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 2EZ160D5 vs 2EZ160D5

Related Parts for 2EZ160D5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2EZ160D5 by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2EZ160D5 by SynSemi Inc

  • Please alert me when 2EZ160D5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2EZ160D5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2EZ160D5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2EZ160D5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2EZ160D5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2EZ160D5 by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: