Part Details for 2EZ130D5 by EIC Corporation
Overview of 2EZ130D5 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EZ130D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65031385
|
Verical | Zener Diode Single 130V 5% 400Ohm 2000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2204 | Americas - 8000 |
|
$0.0737 | Buy Now |