2EZ11D5E3/TR8
Description: Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL

Overview of 2EZ11D5E3/TR8 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 2EZ11D5E3/TR8 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2EZ11D5E3/TR8
Avnet Americas Diode Zener Single 11V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ11D5E3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ

CAD Models for 2EZ11D5E3/TR8 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2EZ11D5E3/TR8 by Microchip Technology Inc

2EZ11D5E3/TR8
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
41.5 mA
Want to compare parts?
  1. 2EZ11D5E3/TR8
    Microchip Technology Inc
    Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL
    VS

Alternate Parts for 2EZ11D5E3/TR8

This table gives cross-reference parts and alternative options found for 2EZ11D5E3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ11D5E3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV2EZ11D5 Zener Diode, 11V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MV2EZ11D5
MV2EZ11D5E3TR Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MV2EZ11D5E3TR
MQ2EZ11D5E3 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MQ2EZ11D5E3
MX2EZ11D5E3TR Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MX2EZ11D5E3TR
2EZ11D5/TR8 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 2EZ11D5E3/TR8 vs 2EZ11D5/TR8
MQ2EZ11D5 Zener Diode, 11V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MQ2EZ11D5
2EZ11D5E3/TR8 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs 2EZ11D5E3/TR8
Part Number Description Manufacturer Compare
MV2EZ11D5E3TR Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MV2EZ11D5E3TR
2EZ11D5E3/TR8 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs 2EZ11D5E3/TR8
MQ2EZ11D5 Zener Diode, 11V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MQ2EZ11D5
MV2EZ11D5E3 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MV2EZ11D5E3
MQ2EZ11D5E3 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MQ2EZ11D5E3
2EZ11D5/TR8 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 2EZ11D5E3/TR8 vs 2EZ11D5/TR8
MX2EZ11D5E3TR Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ11D5E3/TR8 vs MX2EZ11D5E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2EZ11D5E3/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2EZ11D5E3/TR8 by Microchip Technology Inc

  • Please alert me when 2EZ11D5E3/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2EZ11D5E3/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2EZ11D5E3/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2EZ11D5E3/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2EZ11D5E3/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2EZ11D5E3/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: