There are no models available for this part yet.
Overview of 2EZ11_R2_10001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 2EZ11_R2_10001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE ZENER 2W 11V ±5% DO15 THT | 0 |
|
$0.1076 / $0.1237 | RFQ |
CAD Models for 2EZ11_R2_10001 by PanJit Group
Related Parts for 2EZ11_R2_10001
-
2EZ11_R2_00001Zener Diodes
-
2AF1Rectifier Diodes
-
2DB1119S-13Small Signal Bipolar Transistors
-
221Small Signal Field-Effect Transistors
-
250Terminals and Terminal Blocks
-
2DM1Snap Acting/Limit Switches
-
2EDL23N06PJXUMA1Peripheral Drivers
-
2N6672Power Bipolar Transistors
-
2FA53-A2-TABS-XPA1Toggle Switches