Part Details for 2EZ100D10 by EIC Semiconductor Inc
Overview of 2EZ100D10 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 2EZ100D10
2EZ100D10 CAD Models
2EZ100D10 Part Data Attributes:
|
2EZ100D10
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2EZ100D10
EIC Semiconductor Inc
Zener Diode, 100V V(Z), 10%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |