Part Details for 2ETYKD-5.08-06P-14-00AH by Toponelec
Overview of 2ETYKD-5.08-06P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ETYKD-5.08-06P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 0.22.5 1 1226 5.08mm 320V 20A 6 Phosphor bronze 1x6P Green Plug Tin P5.08mm Pluggable System Terminal Block ROHS | 133 |
|
$0.6743 / $1.2248 | Buy Now |