Part Details for 2ETYKD-5.08-04P-14-00AH by Toponelec
Overview of 2ETYKD-5.08-04P-14-00AH by Toponelec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 2ETYKD-5.08-04P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 0.2~2.5 1 12~26 5.08mm 320V 20A 4 Phosphor bronze 1x4P Green Plug Tin P=5.08mm Pluggable System Terminal Block ROHS | 288 |
|
$0.4539 / $0.8730 | Buy Now |
|
LCSC | 320V 20A 4 -40+105 0.22.5 1 1226 5.08mm 1x4P Green Plug P5.08mm Pluggable System Terminal Block ROHS | 288 |
|
$0.4728 / $0.9094 | Buy Now |