Part Details for 2EK3 by TE Connectivity
Overview of 2EK3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8813
|
Newark | Power Line Filter, 1 Phase, 2A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:2A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:K Series Rohs Compliant: Yes |Corcom Te Connectivity 2EK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.7900 | Buy Now |
DISTI #
CCM2249-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASS MNT Min Qty: 1 Lead time: 19 Weeks Container: Bag |
34 In Stock |
|
$14.5625 / $23.4200 | Buy Now |
DISTI #
17R8813
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 17R8813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 35 Partner Stock |
|
$16.9600 | Buy Now |
DISTI #
6609027-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609027-4) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7376 / $14.0238 | Buy Now |
DISTI #
592-2EK3
|
Mouser Electronics | Power Line Filters 2A WIRE - WIRE LEADS FLANGE MOUNT RoHS: Compliant | 0 |
|
$14.3100 / $17.1500 | Order Now |
DISTI #
COR2EK3
|
Heilind Electronics | 2EK3=F7084 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2EK3=F7084 S0 RoHS: Compliant | 0 |
|
$15.9800 / $23.3000 | Buy Now |
DISTI #
46531927
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$7.2192 / $7.5433 | Buy Now |
DISTI #
COR2EK3
|
Interstate Connecting Components | 2EK3=F7084 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268236
|
Sager | Power Line Filters 2A WIRE - WIRE LEADS FLANGE MOUNT Min Qty: 72 | 0 |
|
$12.3400 / $16.1800 | Buy Now |
Part Details for 2EK3
2EK3 CAD Models
2EK3 Part Data Attributes
|
2EK3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2EK3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 23.1 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 71.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 46 mm |