Part Details for 2EHDVM-16P by Dinkle Enterprises
Results Overview of 2EHDVM-16P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EHDVM-16P Information
2EHDVM-16P by Dinkle Enterprises is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2EHDVM-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDVM-16P-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$2.6928 / $5.9800 | Buy Now |
DISTI #
2EHDVM-16P
|
Avnet Abacus | (Alt: 2EHDVM-16P) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2EHDVM-16P
2EHDVM-16P CAD Models
2EHDVM-16P Part Data Attributes
|
2EHDVM-16P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDVM-16P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; FIMKO; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |