There are no models available for this part yet.
Overview of 2EHDRM-09P by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 2EHDRM-09P by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-2EHDRM-09P-ND
|
DigiKey | TERM BLK 9POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$1.2258 / $2.7200 | Buy Now | |
NAC | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 2EHDRM-09P by Dinkle Enterprises
Part Data Attributes for 2EHDRM-09P by Dinkle Enterprises
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DINKLE ENTERPRISE CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; CUL; FIMKO; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 2EHDRM-09P
This table gives cross-reference parts and alternative options found for 2EHDRM-09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDRM-09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDVM-09PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-09P vs 2EHDVM-09PTHT |
50950096021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDRM-09P vs 50950096021D |
2EHDRC-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-09P vs 2EHDRC-09P |
2EHDVC-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-09P vs 2EHDVC-09P |
20020131-G092A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-09P vs 20020131-G092A01LF |
2EHDRC-09PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-09P vs 2EHDRC-09PTHT |
20020131-H092A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-09P vs 20020131-H092A01LF |
20020131-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-09P vs 20020131-G091A01LF |
5EHDRC-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-09P vs 5EHDRC-09P |
50950095131D | Strip Terminal Block | APEM Inc | 2EHDRM-09P vs 50950095131D |