Part Details for 2EHDR-02P by Dinkle Enterprises
Overview of 2EHDR-02P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EHDR-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDR-02P-ND
|
DigiKey | TERM BLK 2POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
1709 In Stock |
|
$0.2214 / $0.4900 | Buy Now |
DISTI #
5239-2EHDR-02P-ND
|
DigiKey | TERM BLK 2POS 5.08MM HDR Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1982 | Buy Now |
Part Details for 2EHDR-02P
2EHDR-02P CAD Models
2EHDR-02P Part Data Attributes
|
2EHDR-02P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDR-02P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; FIMKO; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDR-02P
This table gives cross-reference parts and alternative options found for 2EHDR-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDR-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950025131F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDR-02P vs 50950025131F |
1776148-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2EHDR-02P vs 1776148-2 |
2EDGR-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EHDR-02P vs 2EDGR-5.08-02P-14-00A(H) |
2EDGRC-5.0-02P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EHDR-02P vs 2EDGRC-5.0-02P-13-00A(H) |
20020131-H021A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDR-02P vs 20020131-H021A01LF |
SL7.62/02/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2EHDR-02P vs SL7.62/02/180B3.2SNORBX |
20020130-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDR-02P vs 20020130-G023A01LF |
50990025121F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDR-02P vs 50990025121F |
1546179-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2EHDR-02P vs 1546179-2 |
50960025121E | Strip Terminal Block | APEM Inc | 2EHDR-02P vs 50960025121E |