Part Details for 2EDGRM-5.0-03P-14-00AH by Degson Electronics Co Ltd
Overview of 2EDGRM-5.0-03P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 2EDGRM-5.0-03P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24163115
|
Verical | 2EDGRM-5.0-03P-14-00AH Min Qty: 117 Package Multiple: 1 | Americas - 200 |
|
$0.7022 | Buy Now |
|
NAC | Pluggable Term Blk.Color:GreenPitch:5.0Poles:3,With fix screw hole,90degree,300V/15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 200 |
|
$0.4300 | Buy Now |