Part Details for 2EDGR-7.62-04P-14-100AH by Degson Electronics Co Ltd
Overview of 2EDGR-7.62-04P-14-100AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 2EDGR-7.62-04P-14-100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Pluggable Term Blk. Color:GreenPitch:7.62Poles:4,Open end ,300V/15A RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.7.62MM 4P 90C MALE GREEN OPEN LONG PIN | 860 |
|
$0.1662 / $0.1911 | Buy Now |