Part Details for 2EDGR-5.08-02P-13-100AH by Degson Electronics Co Ltd
Overview of 2EDGR-5.08-02P-13-100AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 2EDGR-5.08-02P-13-100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2371 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.08MM 2P 90C MALE BLACK LONG PIN | 1729 |
|
$0.0835 / $0.1019 | Buy Now |