-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ED300C17SROHSBPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0834
|
Newark | Igbt Gate Driver Board, Dual Ch, Kit Application Type:Power Management, Application Sub Type:Igbt ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$200.9500 | Buy Now |
DISTI #
448-2ED300C17SROHSBPSA1-ND
|
DigiKey | IGBT MODULE 1700V 30A Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
2ED300C17SROHSBPSA1
|
Avnet Americas | IGBT Gate Driver Board 15V Through Hole 45-Pin AG-EICE Tray - Trays (Alt: 2ED300C17SROHSBPSA1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$143.2018 / $156.4510 | Buy Now |
|
Future Electronics | 2ED300C17S Series 1700 V 30 A Dual Through Hole IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 52 Weeks Container: Tray |
0 Tray |
|
$175.2600 | Buy Now |
DISTI #
2ED300C17-S
|
TME | Module: gate driver board, IGBT half-bridge, AG-EICE, PCB, 1.7kV Min Qty: 1 | 0 |
|
$199.0300 / $250.3200 | RFQ |
DISTI #
SP000359184
|
EBV Elektronik | IGBT Gate Driver Board 15V Through Hole 45Pin AGEICE Tray (Alt: SP000359184) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED300C17SROHSBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED300C17SROHSBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 |