2DI75Z-120
Fuji Electric Co Ltd
Description: Power Bipolar Transistor, 75A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin, M209, 7 PIN

Overview of 2DI75Z-120 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2DI75Z-120 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2DI75Z-120 by Fuji Electric Co Ltd

2DI75Z-120
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Package Description
FLANGE MOUNT, R-PUFM-X7
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
75 A
Collector-Emitter Voltage-Max
1200 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
100
Fall Time-Max (tf)
2000 ns
JESD-30 Code
R-PUFM-X7
Number of Elements
1
Number of Terminals
7
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
500 W
Power Dissipation-Max (Abs)
500 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
3000 ns
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
17000 ns
Turn-on Time-Max (ton)
3000 ns
VCEsat-Max
2.8 V
Want to compare parts?
  1. 2DI75Z-120
    Fuji Electric Co Ltd
    Power Bipolar Transistor, 75A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin, M209, 7 PIN
    VS

Alternate Parts for 2DI75Z-120

This table gives cross-reference parts and alternative options found for 2DI75Z-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DI75Z-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG75Q2YK1 TRANSISTOR 75 A, 900 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-108A1A, 7 PIN, BIP General Purpose Power Toshiba America Electronic Components 2DI75Z-120 vs MG75Q2YK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2DI75Z-120 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2DI75Z-120 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2DI75Z-120 would you like to use for your alert(s)?
  • Please alert me when 2DI75Z-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2DI75Z-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2DI75Z-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2DI75Z-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2DI75Z-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2DI75Z-120 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: