Part Details for 2DI100M-120 by Fuji Electric Co Ltd
Overview of 2DI100M-120 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DI100M-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 100A I(C), 1200V V(BR)CEO, 2-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 9 PIN | 3 |
|
$225.0000 | Buy Now |
Part Details for 2DI100M-120
2DI100M-120 CAD Models
2DI100M-120 Part Data Attributes:
|
2DI100M-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2DI100M-120
Fuji Electric Co Ltd
Power Bipolar Transistor, 100A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 9 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18000 ns | |
Turn-on Time-Max (ton) | 7000 ns |