-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-2DD180407C-ND
|
DigiKey | DC DC CONVERTER 18V -4V 3.5W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
120 In Stock |
|
$43.9350 / $57.5700 | Buy Now |
DISTI #
838-2DD180407C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-4V RoHS: Compliant | 0 |
|
$42.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2400 / $102.0000 | Buy Now |
DISTI #
36461675
|
Verical | 0 Min Qty: 2 Package Multiple: 1 Date Code: 1921 | Americas - 2 |
|
$45.1000 | Buy Now |
DISTI #
2DD180407C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 120 | 2 |
|
$39.5100 / $41.5800 | Buy Now |
DISTI #
C1S739600028784
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Bulk | 16 |
|
$39.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2DD180407C
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
2DD180407C
Tamura Corporation of America
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |