Part Details for 2DD1766P-13 by Diodes Incorporated
Overview of 2DD1766P-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DD1766P-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0314
|
Newark | Trans, Npn, 32V, 2A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. 2DD1766P-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2DD1766P-13
|
Avnet Americas | Trans GP BJT NPN 32V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1766P-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 280 |
|
RFQ | ||
DISTI #
2DD1766P-13
|
Avnet Americas | Trans GP BJT NPN 32V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1766P-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for 2DD1766P-13
2DD1766P-13 CAD Models
2DD1766P-13 Part Data Attributes:
|
2DD1766P-13
Diodes Incorporated
Buy Now
|
Compare Parts:
2DD1766P-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |