There are no models available for this part yet.
Overview of 2DD1664R-13 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2DD1664R-13 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84367894
|
Verical | Trans GP BJT NPN 32V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2237 | Americas - 2115000 |
|
$0.1000 | Buy Now |
CAD Models for 2DD1664R-13 by Zetex / Diodes Inc
Related Parts for 2DD1664R-13
-
DXT651-13Small Signal Bipolar Transistors
-
BAT750-7-FRectifier Diodes
-
T491E477M010ATFixed Capacitors
-
2SK2225-EPower Field-Effect Transistors
-
NTR5198NLT1GSmall Signal Field-Effect Transistors
-
SP1064-04UTGTransient Suppressors
-
2EZ43_AY_10001Zener Diodes
-
HD64F3687FPVMicrocontrollers
-
A8586KLJTR-TSwitching Regulator or Controllers