-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2DD1664R-13CT-ND
|
DigiKey | TRANS NPN 32V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
2DD1664R-13
|
Avnet Americas | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1664R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2530000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
621-2DD1664R-13
|
Mouser Electronics | Bipolar Transistors - BJT 1000W 32Vceo RoHS: Compliant | 1378 |
|
$0.1150 / $0.4800 | Buy Now |
DISTI #
2DD1664R-13
|
Avnet Americas | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1664R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2530000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
2DD1664R-13
|
Avnet Americas | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1664R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2530000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
2DD1664R-13
|
Avnet Asia | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DD1664R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2DD1664R-13
|
Avnet Silica | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DD1664R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 32V 1A SOT89-3 | 212900 |
|
RFQ | |
|
LCSC | 32V 1W 180100mA3V 1A NPN SOT-89-3 Bipolar Transistors - BJT ROHS | 1620 |
|
$0.0770 / $0.1363 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy