Part Details for 2DD1664P-13 by Diodes Incorporated
Overview of 2DD1664P-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DD1664P-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DD1664PDICT-ND
|
DigiKey | TRANS NPN 32V 1A SOT89-3 Min Qty: 2500 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1010 / $0.1265 | Buy Now |
DISTI #
2DD1664P-13
|
Avnet Americas | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1664P-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
621-2DD1664P-13
|
Mouser Electronics | Bipolar Transistors - BJT 1000W 32Vceo RoHS: Compliant | 0 |
|
$0.1150 / $0.4700 | Order Now |
|
Future Electronics | 2DD1664P Series 32 V 1 A NPN Surface Mount Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0962 / $0.1080 | Buy Now |
DISTI #
2DD1664P-13
|
Avnet Americas | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DD1664P-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
2DD1664P-13
|
Avnet Silica | Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DD1664P-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 32V 1A SOT89-3 | 2210 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 32V 1A SOT89-3 | 2470 |
|
$0.1218 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0855 / $0.0919 | Buy Now |