Part Details for 2DD100PF173 by ITT Interconnect Solutions
Overview of 2DD100PF173 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DD100PF173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DD100P-F173
|
Avnet Americas | Conn High Density D-Sub PIN 100 POS Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100P-F173) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$224.4875 / $542.8640 | Buy Now |
Part Details for 2DD100PF173
2DD100PF173 CAD Models
2DD100PF173 Part Data Attributes:
|
2DD100PF173
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DD100PF173
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Male, 0.075 inch Pitch, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.605 inch | |
Body Depth | 0.324 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 2DD100PF173
This table gives cross-reference parts and alternative options found for 2DD100PF173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DD100PF173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2DD100PF171 | D Type Connector, 100 Contact(s), Male, 0.075 inch Pitch, #4-40, Receptacle | ITT Interconnect Solutions | 2DD100PF173 vs 2DD100PF171 |
2DD100PF172 | D Type Connector, 100 Contact(s), Male, 0.075 inch Pitch, #4-40, Receptacle | ITT Interconnect Solutions | 2DD100PF173 vs 2DD100PF172 |