Part Details for 2DD100P by ITT Interconnect Solutions
Results Overview of 2DD100P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DD100P Information
2DD100P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2DD100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DD100P
|
Avnet Americas | Conn High Density D-Sub PIN 100 POS 1.9mm Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD1... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$193.8824 / $258.2580 | Buy Now |
DISTI #
965-2DD100P
|
Mouser Electronics | D-Sub Standard Connectors 2DD100P RoHS: Not Compliant | 3 |
|
$287.1300 | Buy Now |
DISTI #
ITT2DD100P
|
Heilind Electronics | D SUB DBL DENSITY 100 PIN 096265-0000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Sub, 111629-0008 | ITT Cannon 2DD100P-40 RoHS: Compliant |
39 In Stock |
|
$225.3300 / $575.5300 | Buy Now |
DISTI #
ITT2DD100P
|
Interstate Connecting Components | D SUB DBL DENSITY 100 PIN 096265-0000 | 0 |
|
Buy Now | |
DISTI #
096265-0000
|
Avnet Abacus | (Alt: 096265-0000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Sub, 111629-0008 | ITT Cannon 2DD100P-40 RoHS: Compliant |
39 In Stock |
|
$225.3300 / $575.5300 | Buy Now |
Part Details for 2DD100P
2DD100P CAD Models
2DD100P Part Data Attributes
|
2DD100P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DD100P
ITT Interconnect Solutions
D Subminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 030-2259-000; 030-1975-009; 030-1975-010, PANEL MOUNT, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.312 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |
2DD100P Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks on the 2DD100P connector.
-
Yes, the 2DD100P connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial equipment.
-
The operating temperature range of the 2DD100P connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the 2DD100P connector is designed to be resistant to harsh environments, including salt spray and humidity, and meets the requirements of MIL-DTL-38999.
-
Yes, the 2DD100P connector is designed to support high-speed data transmission rates up to 10 Gbps and is suitable for use in applications such as high-speed data acquisition and transmission systems.