Part Details for 2DC79P-A160 by ITT Interconnect Solutions
Results Overview of 2DC79P-A160 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DC79P-A160 Information
2DC79P-A160 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1608-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
RBA160N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V-160A N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for 2DC79P-A160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4706
|
Newark | D Sub |Itt Cannon 2DC79P-A160 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.8600 / $381.2900 | Buy Now |
DISTI #
2DC79P-A160-ND
|
DigiKey | CONN D-SUB PLUG 79POS CRIMP Min Qty: 25 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$350.4500 | Buy Now |
DISTI #
2DC79P-A160
|
Avnet Americas | 2DC79P-A160 - Bulk (Alt: 2DC79P-A160) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-2DC79P-A160
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$379.4300 | Order Now |
DISTI #
74745935
|
RS | D Sub,096453-0000 | ITT Cannon 2DC79P-A160 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$400.5100 | RFQ |
DISTI #
ITT2DC79P-A160
|
Heilind Electronics | 2DC79P-A160 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.2900 / $901.1600 | Buy Now |
DISTI #
ITT2DC79P-A160
|
Interstate Connecting Components | 2DC79P-A160 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$354.2900 / $901.1600 | Buy Now |