Part Details for 2DC4617R-7-F by Zetex / Diodes Inc
Overview of 2DC4617R-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DC4617R-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85928921
|
Verical | Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2246 | Americas - 246000 |
|
$0.0181 | Buy Now |
DISTI #
78445535
|
Verical | Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 2222 | Americas - 15000 |
|
$0.0352 | Buy Now |