Part Details for 2DC4617QLP-7 by Zetex / Diodes Inc
Overview of 2DC4617QLP-7 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DC4617QLP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84961784
|
Verical | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin X1-DFN T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2242 | Americas - 1650000 |
|
$0.0181 | Buy Now |