Part Details for 2DB52SBR by ITT Interconnect Solutions
Results Overview of 2DB52SBR by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DB52SBR Information
2DB52SBR by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2DB52SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8041
|
Newark | D Sub |Itt Cannon 2DB52SBR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.3400 / $268.1300 | Buy Now |
DISTI #
2DB52SBR-ND
|
DigiKey | CONN D-SUB RCPT 52POS R/A SOLDER Min Qty: 1 Lead time: 23 Weeks Container: - |
2 In Stock |
|
$224.9376 / $280.5200 | Buy Now |
DISTI #
2DB52SBR
|
Avnet Americas | Conn D-Subminiature SKT 52 POS 1.9mm Crimp RA Panel Mount 52 Terminal 1 Port - Bulk (Alt: 2DB52SBR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$199.4071 | Buy Now |
DISTI #
965-2DB52SBR
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$220.1700 | Order Now |
DISTI #
74745929
|
RS | D Sub,096448-0001 | ITT Cannon 2DB52SBR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$231.6000 | RFQ |
DISTI #
ITT2DB52SBR
|
Heilind Electronics | 2DB52SBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port RoHS: Compliant |
332 In Stock |
|
$188.6700 / $356.6100 | Buy Now |
DISTI #
52395459
|
Verical | Conn D-Sub SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 10 |
|
$221.1841 / $439.7164 | Buy Now |
DISTI #
ITT2DB52SBR
|
Interstate Connecting Components | 2DB52SBR | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port RoHS: Compliant |
332 In Stock |
|
$188.6700 / $356.6100 | Buy Now |