Part Details for 2DB52S-F173-F0 by ITT Interconnect Solutions
Results Overview of 2DB52S-F173-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DB52S-F173-F0 Information
2DB52S-F173-F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96F173ME/883 | Texas Instruments | EIA-485/EIA-422 Quad Differential Receivers 20-LCCC -55 to 125 | |
DS96F173MJ/883 | Texas Instruments | EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125 |
Price & Stock for 2DB52S-F173-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P5613
|
Newark | D Sub |Itt Cannon 2DB52S-F173-F0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5200 / $96.9900 | Buy Now |
DISTI #
2DB52S-F173-F0
|
Avnet Americas | - Bulk (Alt: 2DB52S-F173-F0) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0592 / $70.7899 | Buy Now |
DISTI #
965-2DB52S-F173-F0
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$77.1100 / $84.4400 | Order Now |
DISTI #
74746013
|
RS | D Sub,111635-0013 | ITT Cannon 2DB52S-F173-F0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7500 | RFQ |
DISTI #
ITT2DB52S-F173-F0
|
Heilind Electronics | 2DB52S-F173-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 52 POS 1.91mm Crimp Cable Mount 52 Terminal 1 Port RoHS: Compliant | 0 |
|
$61.5200 / $116.5800 | Buy Now |
DISTI #
ITT2DB52S-F173-F0
|
Interstate Connecting Components | 2DB52S-F173-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 52 POS 1.91mm Crimp Cable Mount 52 Terminal 1 Port RoHS: Compliant | 0 |
|
$61.5200 / $116.5800 | Buy Now |