Part Details for 2DA31P by ITT Interconnect Solutions
Results Overview of 2DA31P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DA31P Information
2DA31P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2DA31P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2DA31P-ND
|
DigiKey | CONN D-SUB RCPT 31P PNL MT CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
23 In Stock |
|
$125.6624 / $164.7300 | Buy Now |
DISTI #
2DA31P-ND
|
DigiKey | CONN D-SUB RCPT 31P PNL MT CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2DA31P
|
Avnet Americas | Conn D-Subminiature PIN 31 POS 1.9mm Crimp ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: 2DA31P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-2DA31P
|
Mouser Electronics | Circular MIL Spec Connector 2DA31P | 8 |
|
$125.6600 / $164.7300 | Buy Now |
DISTI #
ITT2DA31P
|
Heilind Electronics | D-SUB HD 31 PIN CRIMP | Americas - 0 in Stock |
|
$108.8729 / $190.4780 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - Receptacle, Female Sockets - 31 Positions - 3 Rows - 2 (DA, A) Double Density - 5A - Crimp Termination - Panel Mount. |
17 In Stock 50 On Order |
|
$122.6000 / $163.2600 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,31 CONTACTS,PIN,0.075 PITCH,IDC TERMINAL,HOLE .112-.124 | 18 |
|
$87.1709 / $102.5540 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,31 CONTACTS,PIN,0.075 PITCH,IDC TERMINAL,HOLE .112-.124 | 1 |
|
$126.9600 | Buy Now |
DISTI #
ITT2DA31P
|
Interstate Connecting Components | D-SUB HD 31 PIN CRIMP | 0 |
|
$108.8729 / $190.4780 | Buy Now |
DISTI #
096259-0000
|
Avnet Abacus | Conn D-Subminiature PIN 31 POS 1.9mm Crimp ST Cable Mount 31 Terminal 1 Port (Alt: 096259-0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2DA31P
2DA31P CAD Models
2DA31P Part Data Attributes
|
2DA31P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DA31P
ITT Interconnect Solutions
D Subminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2259-000; 030-1975-009; 030-1975-010, PANEL MOUNT, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |