Part Details for 2DA1774R-7-F by Diodes Incorporated
Overview of 2DA1774R-7-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DA1774R-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0301
|
Newark | Trans, Pnp, 50V, 0.15A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. 2DA1774R-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0860 / $0.4060 | Buy Now |
DISTI #
2DA1774R-FDICT-ND
|
DigiKey | TRANS PNP 50V 0.15A SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
2DA1774R-7-F
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-523 T/R - Tape and Reel (Alt: 2DA1774R-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
621-2DA1774R-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 86 |
|
$0.0520 / $0.3900 | Buy Now |
DISTI #
V36:1790_06685685
|
Arrow Electronics | Trans GP BJT PNP 50V 0.15A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2231 | Americas - 3000 |
|
$0.0465 / $0.0650 | Buy Now |
|
Future Electronics | TRANS PNP 50V 0.15A SOT523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0396 / $0.0444 | Buy Now |
|
Future Electronics | TRANS PNP 50V 0.15A SOT523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0396 / $0.0444 | Buy Now |
DISTI #
2DA1774R-7-F
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-523 T/R - Tape and Reel (Alt: 2DA1774R-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
2DA1774R-7-F
|
Avnet Asia | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-523 T/R (Alt: 2DA1774R-7-F) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0377 / $0.0421 | Buy Now |
DISTI #
2DA1774R-7-F
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-523 T/R (Alt: 2DA1774R-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |