Part Details for 2DA1774QLP-7 by Diodes Incorporated
Overview of 2DA1774QLP-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DA1774QLP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DA1774QLP-7
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: 2DA1774QLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0527 | Buy Now |
DISTI #
621-2DA1774QLP-7
|
Mouser Electronics | Bipolar Transistors - BJT 250mW -40V RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
DISTI #
2DA1774QLP-7
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: 2DA1774QLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0527 | Buy Now |
DISTI #
2DA1774QLP-7
|
Avnet Silica | Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R (Alt: 2DA1774QLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SMD Bipolar Transistors - BJT ROHS | 3000 |
|
$0.0563 / $0.0808 | Buy Now |