Part Details for 2D40UM by Altech Corporation
Overview of 2D40UM by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D40UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4538
|
Newark | 2D40Um, 40A, Circuit Breaker |Altech 2D40UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now |
DISTI #
2D40UM-ND
|
DigiKey | CIRCUIT BREAKER 40A 2P UL508 Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3883 | Buy Now |
DISTI #
845-2D40UM
|
Mouser Electronics | Circuit Breakers 40A MCB DCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$47.3700 / $51.8700 | Order Now |
DISTI #
70076216
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 2 Pole, D Trip, Ring Tongue, V-EA Series | Altech Corp 2D40UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3300 / $52.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - D Curve - 2P - 40A RoHS: Compliant | 0 |
|
$35.8500 / $47.0700 | Buy Now |
|
Powell Electronics | 2D40UM, 40A, CIRCUIT BREAKER Min Qty: 1 | 3 |
|
$45.5000 | Buy Now |
DISTI #
10108853
|
TestEquity LLC | Altech 2D40UM UL 508 Mini-Molded Case Circuit Breaker, D-Trip, 2 Pole, 40A Current Rating | 0 |
|
$52.5000 | Buy Now |
Part Details for 2D40UM
2D40UM CAD Models
2D40UM Part Data Attributes
|
2D40UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D40UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |