Part Details for 2D2K12 by Hammond Manufacturing
Overview of 2D2K12 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D2K12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F924
|
Newark | Din Rail, Encosure, 9.75" L, Steel, Accessory Type:Din Rail, For Use With:Enclosures, Length:9.75", Height:0.3", Width:1.38", Rail Material:Steel, Fixing Centers:6.5", Product Range:Dr Series Rohs Compliant: Yes |Hammond 2D2K12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$83.6000 / $96.4300 | Buy Now |
DISTI #
3937-2D2K12-ND
|
DigiKey | DIN RAIL 35.05MMX7.62MM SLOTTED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$167.8725 / $196.2700 | Buy Now |
DISTI #
2D2K12-ND
|
DigiKey | DIN RAIL 35.05MMX7.62MM SLOTTED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$76.5240 / $77.8400 | Buy Now |
DISTI #
546-2D2K12
|
Mouser Electronics | Mounting Hardware DIN Rail (set of 3) - 12 in. - Plated Steel RoHS: Compliant | 1 |
|
$76.5200 | Buy Now |
DISTI #
70316546
|
RS | Rail, Din Rails, SyMMetric, Hardware, Din 3, Mounting Slot | Hammond Manufacturing 2D2K12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2600 | RFQ |
|
Onlinecomponents.com | DIN Rail - 35.05mmx7.62mm - Slotted RoHS: Compliant | 3 Factory Stock |
|
$90.9500 / $115.3300 | Buy Now |
|
Powell Electronics | N 2000 #2 DIN RAIL KIT Min Qty: 1 | 2 |
|
$92.3300 / $107.9500 | Buy Now |
|
Master Electronics | DIN Rail - 35.05mmx7.62mm - Slotted RoHS: Compliant | 3 Factory Stock |
|
$90.9500 / $115.3300 | Buy Now |