Part Details for 2D16UL by Altech Corporation
Overview of 2D16UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D16UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4499
|
Newark | 2D16Ul, 16A, Circuit Breaker |Altech 2D16UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $66.6900 | Buy Now |
DISTI #
2D16UL-ND
|
DigiKey | 2D16UL 16A CIRCUIT BREAKER D CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9583 | Buy Now |
DISTI #
845-2D16UL
|
Mouser Electronics | Circuit Breakers 16A, D CHAR, 2POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$55.4200 / $61.3100 | Order Now |
DISTI #
70076574
|
RS | Distribution Block, 16 A, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 2D16UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4900 / $65.6100 | RFQ |
|
Future Electronics | Circuit Breakers 16A, D CHAR, 2POLE 480Y/277VAC,UL489 RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks Container: Box | 0Box |
|
$58.7400 / $60.0000 | Buy Now |
|
Future Electronics | Circuit Breakers 16A, D CHAR, 2POLE 480Y/277VAC,UL489 RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks Container: Box | 0Box |
|
$58.7400 / $60.0000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 16A RoHS: Compliant | 0 |
|
$44.4600 / $58.3600 | Buy Now |
|
Powell Electronics | 2D16UL, 16A, CIRCUIT BREAKER Min Qty: 1 | 2 |
|
$56.4200 | Buy Now |
DISTI #
10108830
|
TestEquity LLC | Altech 2D16UL Mini Molded Case Circuit Breaker, 2 Pole, D-Trip, 480Y/277 VAC, 16 A, UL Series | 0 |
|
$65.1000 | Buy Now |
Part Details for 2D16UL
2D16UL CAD Models
2D16UL Part Data Attributes
|
2D16UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D16UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |