Part Details for 2D1.6UM by Altech Corporation
Overview of 2D1.6UM by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D1.6UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4476
|
Newark | 2D1.6Um, 1.6A, Circuit Breaker |Altech 2D1.6UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
1920-1532-ND
|
DigiKey | CIR BRKR THRM-MAG 1.6A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$23.3510 / $44.0600 | Buy Now |
DISTI #
845-2D1.6UM
|
Mouser Electronics | Circuit Breakers 1.6A MCB DCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$28.9700 / $35.9100 | Order Now |
DISTI #
71146622
|
RS | Circuit Breaker, Molded Case, D CHAR, 2Pole, 480Y/277VAC, UL508 1.6A, Ring Tongue | Altech Corp 2D1.6UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6000 / $44.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 1.6A RoHS: Compliant |
26 In Stock 198 Factory Stock |
|
$30.8600 / $39.6900 | Buy Now |
DISTI #
62305082
|
Verical | Circuit Breaker Motor Protection Control 2Pole 1.6A 80VDC Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 25 |
|
$41.6390 / $51.5970 | Buy Now |
|
Powell Electronics | 2D1.6UM, 1.6A, CIRCUIT BREAKER Min Qty: 1 | 13 |
|
$40.0500 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 1.6A RoHS: Compliant |
26 In Stock 198 Factory Stock |
|
$30.8600 / $39.6900 | Buy Now |
DISTI #
10106823
|
TestEquity LLC | Altech 2D1.6UM UL 508 Mini-Molded Case Circuit Breaker, D-Trip, 2 Pole, 1.6A Current Rating | 0 |
|
$46.2100 | Buy Now |
Part Details for 2D1.6UM
2D1.6UM CAD Models
2D1.6UM Part Data Attributes
|
2D1.6UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D1.6UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |