Part Details for 2D02WGJ0202TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2D02WGJ0202TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D02WGJ0202TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-2D02WGJ0202TCE
|
Mouser Electronics | Resistor Networks & Arrays 0402 62.5 mW (1/16 W) 5% 2K RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
2D02WGJ0202TCE
|
TME | Resistor network: Y, SMD, R: 2kΩ, ±5%, 62.5mW, No.of resistors: 2 Min Qty: 10000 | 0 |
|
$0.0043 | RFQ |
Part Details for 2D02WGJ0202TCE
2D02WGJ0202TCE CAD Models
2D02WGJ0202TCE Part Data Attributes
|
2D02WGJ0202TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2D02WGJ0202TCE
Royal Electronic Factory (Thailand) Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |