Part Details for 2D-2000M-1 by Hirose Electric Co Ltd
Overview of 2D-2000M-1 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2D-2000M-1
2D-2000M-1 CAD Models
2D-2000M-1 Part Data Attributes:
|
2D-2000M-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2D-2000M-1
Hirose Electric Co Ltd
Splitter, 1800MHz Min, 2200MHz Max, 0.4dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |