Part Details for 2CWBP48 by Hammond Manufacturing
Overview of 2CWBP48 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CWBP48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8893
|
Newark | Base Panel, Steel, White, Panel Type:Base Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond 48" Single Access And Dual Access Bases, External Height - Metric:572Mm, External Width - Metric:1.12M Rohs Compliant: Yes |Hammond 2CWBP48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$373.3200 / $373.3300 | Buy Now |
DISTI #
3937-2CWBP48-ND
|
DigiKey | PANEL SIDE 23X44X0.8" WHITE 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$607.3455 / $710.1300 | Buy Now |
DISTI #
2CWBP48-ND
|
DigiKey | PANEL SIDE 23X44X0.8" WHITE 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.9700 | Buy Now |
DISTI #
546-2CWBP48
|
Mouser Electronics | Electrical Enclosures Base Panel - Fits 48" Base - Steel/Wht RoHS: Compliant | 0 |
|
$358.9600 / $358.9700 | Order Now |
DISTI #
70166320
|
RS | Panel, Base Panel, Steel, Console, Single Access, , Dual Access, 23x44x0.8 | Hammond Manufacturing 2CWBP48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$462.4100 | RFQ |
|
Onlinecomponents.com | base panel RoHS: Compliant | 19 Factory Stock |
|
$342.7200 / $362.7500 | Buy Now |
|
Powell Electronics | S2MCS-48" ST. INNER PANEL-BASE Min Qty: 1 | 13 |
|
$334.0400 / $390.5700 | Buy Now |
|
Master Electronics | base panel RoHS: Compliant | 19 Factory Stock |
|
$342.7200 / $362.7500 | Buy Now |